
TPEM-NR7-0-STK | |
---|---|
DigiKey Part Number | 5831-TPEM-NR7-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | TPEM-NR7-0-STK |
Description | GROMMET EDGE SOLID PO BLACK |
Customer Reference | |
Detailed Description | Edging - 4' L (1.22m) Grommet - Edging, Solid Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.039" ~ 0.063" (0.99mm ~ 1.60mm) | |
Panel Cutout Dimensions | Edging - 4' L (1.22m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyolefin (PO), Irradiated | |
Color | Black | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
18 | $97.90667 | $1,762.32 |
36 | $96.26417 | $3,465.51 |
72 | $94.46556 | $6,801.52 |
162 | $92.66698 | $15,012.05 |