
TN-381020-10-9 | |
---|---|
DigiKey Part Number | TN-381020-10-9-ND |
Manufacturer | |
Manufacturer Product Number | TN-381020-10-9 |
Description | LABEL ID PRODUCTS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.5" x 0.08" (38.1mm x 2.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 10000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyethylene | |
Label Size | 1.5" x 0.08" (38.1mm x 2.0mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.40735 | $12,220.50 |