
TTP400MP-10 | |
---|---|
DigiKey Part Number | TTP400MP-10-ND |
Manufacturer | |
Manufacturer Product Number | TTP400MP-10 |
Description | LABEL TAPE 4"X100' METALIZED SLV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Continuous 4.00" x 100' (101.6mm x 30.5m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Continuous | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 4.00" x 100' (101.6mm x 30.5m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $1,651.75350 | $33,035.07 |