
TMS-SCE-2-2.0-4 | |
---|---|
DigiKey Part Number | TMS-SCE-2-2.0-4CT-ND - Cut Tape (CT) TMS-SCE-2-2.0-4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-2-2.0-4 |
Description | LABEL HEAT SHRINKABL 2X1.97" YLW |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 2.00" x 1.97" (50.8mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" x 1.97" (50.8mm x 50.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $88.60000 | $88.60 |
10 | $67.24800 | $672.48 |
25 | $60.61040 | $1,515.26 |
50 | $56.15840 | $2,807.92 |
100 | $52.14400 | $5,214.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $47.43824 | $11,859.56 |
500 | $44.28390 | $22,141.95 |
750 | $42.58465 | $31,938.49 |
1,250 | $40.58606 | $50,732.58 |
1,750 | $39.52982 | $69,177.18 |