White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS-SCE-1K-1/4-2.0-9

DigiKey Part Number
TMS-SCE-1K-1/4-2.0-9-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TMS-SCE-1K-1/4-2.0-9
Description
LABEL HEAT SHRINKABLE WHITE 1K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
Product Attributes
Filter Similar Products
Category
Color
White
Manufacturer
TE Connectivity Raychem Cable Protection
Material
Polyolefin (PO), Flame Retardant, Irradiated
Series
For Use With/Related Products
T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Packaging
Tape & Box (TB)
Shelf Life
144 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Label Type
Heat Shrinkable
Operating Temperature
-55°C ~ 135°C
Label Size
0.25" x 1.97" (6.4mm x 50.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,174
Check for Additional Incoming Stock
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$5.36280$5,362.80
Manufacturers Standard Package