
TMS-SCE-1/8-2.0-S1-9 | |
|---|---|
DigiKey Part Number | A119132CT-ND - Cut Tape (CT) A119132TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-1/8-2.0-S1-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.125" x 1.97" (3.2mm x 50.0mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer TE Connectivity Raychem Cable Protection | Material Polyolefin (PO), Flame Retardant, Irradiated |
Series | For Use With/Related Products T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers |
Packaging Cut Tape (CT) Tape & Box (TB) | Shelf Life 144 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Operating Temperature -55°C ~ 135°C |
Label Size 0.125" x 1.97" (3.2mm x 50.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $9.22500 | $92.25 |
| 25 | $8.64560 | $216.14 |
| 50 | $8.23300 | $411.65 |
| 100 | $7.84000 | $784.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.07636 | $1,519.09 |
| 500 | $5.58882 | $2,794.41 |
| 750 | $5.32195 | $3,991.46 |
| 1,250 | $5.26472 | $6,580.90 |

