
TMS-CT-50M-3/32-OUT-9 | |
|---|---|
DigiKey Part Number | 484-TMS-CT-50M-3/32-OUT-9-ND |
Manufacturer | |
Manufacturer Product Number | TMS-CT-50M-3/32-OUT-9 |
Description | TMS-CT-50M-3/32-OUT-9 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 3 to 1 White |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.031" (0.79mm) |
Mfr | Recovered Wall Thickness 0.023" (0.58mm) |
Series | Material |
Packaging Spool | Features Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 0.093" (2.36mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | $22.39040 | $2,239.04 |
| 200 | $20.59360 | $4,118.72 |
| 300 | $19.61047 | $5,883.14 |
| 500 | $19.53198 | $9,765.99 |


