
TMS-CCUV-SLEEVE-7-X-65MM | |
---|---|
DigiKey Part Number | TMS-CCUV-SLEEVE-7-X-65MM-ND |
Manufacturer | |
Manufacturer Product Number | TMS-CCUV-SLEEVE-7-X-65MM |
Description | PROTECT SLV HEATSHNK 25.4MMX65MM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Protective Sleeve, Heat Shrinkable For NBC and TMS Heat Shrinkable Sleeves and TMS Cable Markers |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Protective Sleeve, Heat Shrinkable | |
For Use With/Related Products | NBC and TMS Heat Shrinkable Sleeves and TMS Cable Markers | |
Material | Fluoropolymer | |
Features | 1.00" Dia x 2.56" L (25.4mm x 65.0mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.23000 | $40.23 |
10 | $30.36400 | $303.64 |
25 | $27.29000 | $682.25 |
50 | $25.22580 | $1,261.29 |
100 | $23.36520 | $2,336.52 |
250 | $21.18372 | $5,295.93 |
500 | $19.72150 | $9,860.75 |
1,000 | $18.40340 | $18,403.40 |
5,000 | $16.25983 | $81,299.15 |