
TMS-90-SCE-1/2-6 | |
---|---|
DigiKey Part Number | TMS-90-SCE-1/2-6-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-90-SCE-1/2-6 |
Description | TMS-90-SCE-1/2-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.50" Dia (12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.50" Dia (12.7mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $17.75949 | $53,278.47 |