
TMS-3/8-4 | |
---|---|
DigiKey Part Number | TMS-3/8-4-ND |
Manufacturer | |
Manufacturer Product Number | TMS-3/8-4 |
Description | TMS-3/8-4 |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | - | |
Color | Yellow | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |