
TCFS-48-62C-315-12AE | |
---|---|
DigiKey Part Number | TCFS-48-62C-315-12AE-ND |
Manufacturer | |
Manufacturer Product Number | TCFS-48-62C-315-12AE |
Description | CABLE FEEDTHROUGH 40.1MM M48 SS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Stainless Steel, Nickel Plated, Electroless M48x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | 1.579" (40.10mm) | |
Thread Size | M48x1.5 | |
Thread Length | 0.787" (20.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel, Nickel Plated, Electroless | |
Includes | Eyelet, Shrinkable Boot | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $3,576.90860 | $178,845.43 |