
TC-CAPS-4003-2CS5369 | |
---|---|
DigiKey Part Number | TC-CAPS-4003-2CS5369-ND |
Manufacturer | |
Manufacturer Product Number | TC-CAPS-4003-2CS5369 |
Description | HEATSHRINK CAP RED 3.2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | - | |
Color | Red | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.125" (3.18mm) | |
Large Diameter Recovered | 0.050" (1.27mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 1.000" (25.40mm) | |
Total Length Recovered | 0.550" (13.97mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.88403 | $11,536.12 |