Image for TAT-125-1/8-4-STK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAT-125-1/8-4-STK

DigiKey Part Number
TAT-125-1/8-4-STK-ND
Manufacturer
Manufacturer Product Number
TAT-125-1/8-4-STK
Description
HEATSHRINK 1/8" X 4' YELLOW
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Yellow 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Adhesive Lined
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
95°C
Shrinkage Ratio
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.125" (3.18mm)
Base Product Number
Inner Diameter - Recovered
0.062" (1.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK DUAL WALL 1/8"X4' BLK
In-Stock: 0
Unit Price:
HEATSHRINK 1/8" X 4' CLEAR
In-Stock: 0
Unit Price: $27.38687