
TAT-125-1-0-STK-CS34568 | |
|---|---|
DigiKey Part Number | 484-TAT-125-1-0-STK-CS34568-ND |
Manufacturer | |
Manufacturer Product Number | TAT-125-1-0-STK-CS34568 |
Description | HEATSHRINK DUAL 25.4X1220MM BLK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.000" (25.40mm) |
Mfr | Recovered Wall Thickness 0.042" (1.07mm) |
Series | Material |
Packaging Bag | Features Adhesive Lined, Cut-Through Resistant, Flame Retardant |
Part Status Active | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 110°C |
Length 4.00' (1.22m) | Shrink Temperature 95°C |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life 60 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $201.34000 | $201.34 |
| 5 | $165.77800 | $828.89 |
| 10 | $152.46800 | $1,524.68 |
| 20 | $140.31650 | $2,806.33 |

