cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD15W-2

DigiKey Part Number
STD15W-2-ND
Manufacturer
Manufacturer Product Number
STD15W-2
Description
WIRE MARKER CLIP-ON WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.228" ~ 0.335" (5.80mm ~ 8.50mm)
Legend
2
Color
White
Material
Polyoxymethylene (POM), Halogen Free
Operating Temperature
-40°C ~ 106°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,598
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.55000$2.55
10$2.15700$21.57
25$2.02160$50.54
50$1.92460$96.23
100$1.83240$183.24
250$1.71784$429.46
500$1.63554$817.77
1,000$1.55741$1,557.41
2,500$1.45980$3,649.50
Manufacturers Standard Package