
STD12W-6 | |
---|---|
DigiKey Part Number | STD12W-6-ND |
Manufacturer | |
Manufacturer Product Number | STD12W-6 |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.177" ~ 0.236" (4.50mm ~ 6.00mm) | |
Legend | 6 | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.95200 | $9.52 |
25 | $0.89680 | $22.42 |
50 | $0.85240 | $42.62 |
100 | $0.81210 | $81.21 |
300 | $0.75130 | $225.39 |
600 | $0.71532 | $429.19 |
1,200 | $0.68110 | $817.32 |
2,700 | $0.64320 | $1,736.64 |