
STD09W-7 | |
|---|---|
DigiKey Part Number | STD09W-7-ND |
Manufacturer | |
Manufacturer Product Number | STD09W-7 |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.128" ~ 0.177" (3.25mm ~ 4.50mm) | |
Legend | 7 | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $0.72633 | $21.79 |
| 60 | $0.69067 | $41.44 |
| 120 | $0.65775 | $78.93 |
| 300 | $0.61607 | $184.82 |
| 600 | $0.58673 | $352.04 |
| 1,200 | $0.55858 | $670.30 |
| 2,700 | $0.52749 | $1,424.22 |
| 5,100 | $0.50432 | $2,572.03 |
| 10,200 | $0.48023 | $4,898.35 |


