
STD09W-1 | |
|---|---|
DigiKey Part Number | STD09W-1-ND |
Manufacturer | |
Manufacturer Product Number | STD09W-1 |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.128" ~ 0.177" (3.25mm ~ 4.50mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend 1 |
Series | Color White |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $0.72633 | $21.79 |
| 60 | $0.69067 | $41.44 |
| 120 | $0.65775 | $78.93 |
| 300 | $0.61633 | $184.90 |
| 600 | $0.58688 | $352.13 |
| 1,200 | $0.55879 | $670.55 |
| 2,700 | $0.52764 | $1,424.63 |
| 5,100 | $0.50446 | $2,572.75 |
| 10,200 | $0.48036 | $4,899.67 |


