
STD01W-I | |
---|---|
DigiKey Part Number | STD01W-I-ND |
Manufacturer | |
Manufacturer Product Number | STD01W-I |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.039" ~ 0.055" (1.00mm ~ 1.40mm) | |
Legend | I | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.54230 | $3,253.80 |