Image for ST18-5-55-20-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST18-5-55-20-9

DigiKey Part Number
ST18-5-55-20-9-ND
Manufacturer
Manufacturer Product Number
ST18-5-55-20-9
Description
SLDR SLEEVE WIRE-WIRE 0.275/0.3"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.275" (6.99mm), 0.300" (7.62mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Length
0.750" (19.05mm)
Series
Color
Transparent - Blue
Packaging
Bulk
Features
Environment Resistant, Pre-Installed Lead Wire
Part Status
Active
Base Product Number
Type
Wire to Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
900$37.73011$33,957.10