
SHF260-0113-6-9 | |
---|---|
DigiKey Part Number | SHF260-0113-6-9-05-ND |
Manufacturer | |
Manufacturer Product Number | SHF260-0113-6-9 |
Description | HOOK-UP STRND 6AWG 1000V WHT 5' |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 1045/36 White 1000V 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 1045/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Jacket (Insulation) Thickness | - | |
Length | 5.00' (1.52m) | |
Voltage | 1000V | |
Operating Temperature | -65°C ~ 260°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $615.34000 | $615.34 |




