
S1125-KIT-1-CS5561 | |
---|---|
DigiKey Part Number | S1125-KIT-1-CS5561-ND |
Manufacturer | |
Manufacturer Product Number | S1125-KIT-1-CS5561 |
Description | ADHESIVES & SEALANTS |
Customer Reference | |
Detailed Description | “ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 64.4°F ~ 95°F (18°C ~ 35°C) | |
Base Product Number |