
RW-175-E-1/4-X-STK | |
---|---|
DigiKey Part Number | 484-RW-175-E-1/4-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | RW-175-E-1/4-X-STK |
Description | RW-175-E-1/4-X-STK 1=4FT STICK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.250" (6.35mm) 2 to 1 Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.013" (0.33mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 155°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $28.63648 | $25,772.83 |