
RT555-1-0-SP-CS7501 | |
---|---|
DigiKey Part Number | RT555-1-0-SP-CS7501-ND |
Manufacturer | |
Manufacturer Product Number | RT555-1-0-SP-CS7501 |
Description | HEATSHRINK 1" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.031" (0.79mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardent, Solvent Resistant, Temperature Resistant | |
Color | ||
Operating Temperature | -65°C ~ 200°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $374.84580 | $37,484.58 |