
RT-375-3/32-X-SP-SM | |
|---|---|
DigiKey Part Number | 484-RT-375-3/32-X-SP-SM-ND 484-RT-375-3/32-X-SP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | RT-375-3/32-X-SP-SM |
Description | HEATSHRINK 0.093" CLEAR |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.046" (1.17mm) |
Mfr | Recovered Wall Thickness 0.010" (0.25mm) |
Series | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type | Shrink Temperature 125°C |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 150 | $19.48880 | $2,923.32 |
| 300 | $17.92507 | $5,377.52 |
| 450 | $17.69631 | $7,963.34 |



