
RT-375-1/4-X-SP | |
---|---|
DigiKey Part Number | 484-RT-375-1/4-X-SP-30-ND |
Manufacturer | |
Manufacturer Product Number | RT-375-1/4-X-SP |
Description | HEATSHRINK 1/4" X 30M CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 98.4' (30.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 98.4' (30.0m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 125°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,186.57000 | $1,186.57 |
5 | $1,144.22000 | $5,721.10 |
10 | $1,127.27200 | $11,272.72 |
25 | $1,101.84720 | $27,546.18 |
50 | $1,076.41940 | $53,820.97 |




