
RP-4800-NO.6-0-SP | |
---|---|
DigiKey Part Number | 484-RP-4800-NO.6-0-SP-30-ND |
Manufacturer | |
Manufacturer Product Number | RP-4800-NO.6-0-SP |
Description | HEATSHRINK 2.374" X 30M BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.374" (60.30mm) 4 to 1 Black 98.4' (30.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 98.4' (30.0m) | |
Inner Diameter - Supplied | 2.374" (60.30mm) | |
Inner Diameter - Recovered | 0.681" (17.30mm) | |
Recovered Wall Thickness | 0.045" (1.14mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |




