cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-3000-9/3-9-SP

DigiKey Part Number
A109329-01-ND
Manufacturer
Manufacturer Product Number
RNF-3000-9/3-9-SP
Description
HEAT SHRINK TUBING 1M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 White 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
3.28' (1.00m)
Inner Diameter - Supplied
0.354" (8.99mm)
Inner Diameter - Recovered
0.118" (3.00mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$39.84000$39.84
2$34.53500$69.07
5$30.54000$152.70
12$26.55500$318.66
25$21.24520$531.13
Manufacturers Standard Package
Alternate Color
HEAT SHRINK 1=1M
In-Stock: 0
Unit Price: $60.34000
Alternate Length
HEATSHRINK 0.354" WHITE
In-Stock: 2700
Unit Price: $17.98140