RNF-3000-18/6-8-SP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 116
Unit Price: $59.78000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 3,753
Unit Price: $31.04467
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $13.88414
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $53.39992
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $23.98928
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $23.98928
Datasheet
RNF-3000-18/6-8-SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-3000-18/6-8-SP

DigiKey Part Number
A119820-01-ND
Manufacturer
Manufacturer Product Number
RNF-3000-18/6-8-SP
Description
HEAT SHRINK 1=1M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.709" (18.01mm) 3 to 1 Gray 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
3.28' (1.00m)
Inner Diameter - Supplied
0.709" (18.01mm)
Inner Diameter - Recovered
0.236" (5.99mm)
Recovered Wall Thickness
0.033" (0.84mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$84.24000$84.24
2$73.03500$146.07
5$64.60400$323.02
12$56.18417$674.21
25$44.94360$1,123.59
Manufacturers Standard Package
Alternate Length
HEATSHRINK 0.709" GRAY
In-Stock: 0
Unit Price: $35.98369