
RNF-3000-12/4-7-SP | |
---|---|
DigiKey Part Number | A119819-01-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-12/4-7-SP |
Description | HEAT SHRINK 1=1M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 Violet 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.472" (11.99mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.64000 | $69.64 |
2 | $60.38000 | $120.76 |
5 | $53.39200 | $266.96 |
12 | $46.43500 | $557.22 |
25 | $37.14600 | $928.65 |
