RNF-150-1/4-0-SP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 222
Unit Price: $78.66000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 26
Unit Price: $3,066.32000
Datasheet

Similar


3M
In Stock: 125,000
Unit Price: $14.29000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-150-1/4-0-SP

DigiKey Part Number
484-RNF-150-1/4-0-SP-10-ND
Manufacturer
Manufacturer Product Number
RNF-150-1/4-0-SP
Description
HEATSHRINK 1/4" X 10M BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
32.8' (10.0m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.012" (0.30mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$412.60000$412.60
5$386.83600$1,934.18
10$361.03800$3,610.38
25$342.99000$8,574.75
50$335.25340$16,762.67
100$327.51630$32,751.63
Manufacturers Standard Package
Alternate Length
HEATSHRINK 1/4"X75M BLACK METER
In-Stock: 866
Unit Price: $80.06000
HEATSHRINK 1/4" X 20M BLACK
In-Stock: 0
Unit Price: $823.97000
HEATSHRINK 1/4" X 3M BLACK
In-Stock: 0
Unit Price: $188.44000
HEATSHRINK 1/4" X 30M BLACK
In-Stock: 0
Unit Price: $1,235.26000
HEATSHRINK 1/4" X 5M BLACK
In-Stock: 0
Unit Price: $245.67000