RNF-150 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-150-1/2-0-SP

DigiKey Part Number
484-RNF-150-1/2-0-SP-DS-ND
Manufacturer
Manufacturer Product Number
RNF-150-1/2-0-SP
Description
HEATSHRINK 1/2" BLACK METER
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.012" (0.30mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Spool Size
300.0' (91.4m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
90$58.09378$5,228.44
Alternate Length
HEAT SHRINK
In-Stock: 0
Unit Price: $26.77000