Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-3/4-X-STK | |
|---|---|
DigiKey Part Number | 17-RNF-100-3/4-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/4-X-STK |
Description | RNF-100-3/4-X-STK 1=4FT STICK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-100-3/4-CL-STK | TE Connectivity Raychem Cable Protection | 20 | 484-RNF-100-3/4-CL-STK-ND | $63.39000 | Parametric Equivalent |
| RNF-100-3/4-CL-STK | TE Connectivity Raychem Cable Protection | 0 | RNF-100-3/4-CL-STK-ND | $5.45045 | Parametric Equivalent |
| F2213/4 CL105 | Alpha Wire | 129 | F2213/4CL105-ND | $75.72000 | Parametric Equivalent |
| F221B3/4 CL207 | Alpha Wire | 690 | A034C-4-ND | $58.62000 | Parametric Equivalent |
| FP301-3/4-48"-CLEAR-12 PCS | 3M | 11 | 3M161414-ND | $81.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.44000 | $53.44 |
| 5 | $43.98600 | $219.93 |
| 10 | $40.45000 | $404.50 |
| 30 | $35.42367 | $1,062.71 |
| 60 | $32.58050 | $1,954.83 |
| 120 | $29.96533 | $3,595.84 |
| 270 | $27.55756 | $7,440.54 |







