Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/32-BK-SP-SM

DigiKey Part Number
RNF-100-3/32-BK-SP-SM-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/32-BK-SP-SM
Description
HEATSHRINK 0.093" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Packaging
Spool
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
95°C
Shrinkage Ratio
Shelf Life
144 Months
Inner Diameter - Supplied
0.093" (2.36mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.047" (1.19mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK RNF-100 3/32"X4' BLK
In-Stock: 0
Unit Price: $10.03880
HEATSHRINK RNF-100 3/32"X65'BLK
In-Stock: 125
Unit Price: $303.87000
HEATSHRINK 0.093" X 492.1' BLACK
In-Stock: 0
Unit Price: $1,432.10000
HEAT SHRINK TUBING 1=1M
In-Stock: 1
Unit Price: $18.17000
HEAT SHRINK TUBING 1=5M
In-Stock: 0
Unit Price: