RNF-100-1-CL-FSP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $0.00000
Datasheet

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $2,154.97000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 1
Unit Price: $2,341.43000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $26.80750
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $8.38717
Datasheet

Similar


Alpha Wire
In Stock: 9
Unit Price: $3,261.77000
Datasheet
RNF-100 Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1-CL-FSP

DigiKey Part Number
RNF-100-1-CL-FSP-05-ND
Manufacturer
Manufacturer Product Number
RNF-100-1-CL-FSP
Description
HEAT SHRINK TUBING 1=5M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
16.4' (5.0m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 1" X 200' CLEAR
In-Stock: 0
Unit Price: $2,154.97000
HEATSHRINK 1" X 4' CLEAR
In-Stock: 0
Unit Price: $8.69877
HEATSHRINK 1" CLEAR
In-Stock: 0
Unit Price: $26.53997
HEAT SHRINK TUBING 1=1M
In-Stock: 0
Unit Price: $21.16000
HEAT SHRINK TUBING 1=25M
In-Stock: 0
Unit Price: $364.18000