
ZH-100-1-0-SP | |
|---|---|
DigiKey Part Number | 484-ZH-100-1-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | ZH-100-1-0-SP |
Description | ZH-100-1-0-SP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life 144 Months |
Inner Diameter - Recovered 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | $114.46658 | $41,207.97 |

