
RNF-100-1/16-BK-SP | |
---|---|
DigiKey Part Number | RNF-100-1/16-BK-SP-25-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/16-BK-SP |
Description | HEAT SHRINK TUBING 1=25M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 82.0' (25.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 82.0' (25.0m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $290.75000 | $290.75 |
2 | $267.41500 | $534.83 |
3 | $254.64333 | $763.93 |
5 | $239.40400 | $1,197.02 |
7 | $229.87286 | $1,609.11 |
10 | $220.18100 | $2,201.81 |
25 | $197.11680 | $4,927.92 |
50 | $181.29340 | $9,064.67 |
100 | $180.96410 | $18,096.41 |





