RNF-100-1-1/2-CL-SP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $2,890.26000

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $19.03632
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Alpha Wire
In Stock: 20
Unit Price: $4,016.23000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: $4,165.56000
Datasheet
RNF-100 Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1-1/2-CL-SP

DigiKey Part Number
RNF112C-R5-ND
Manufacturer
Manufacturer Product Number
RNF-100-1-1/2-CL-SP
Description
HEATSHRK 1.5X0.5" 1=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.042' (12.70mm, 0.50")
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRK 1.5X0.75" 1=50PC
In-Stock: 0
Unit Price: $3.05000
HEATSHRK 1.5X1" 1=50PC
In-Stock: 0
Unit Price: $3.87000
HEATSHRK 1.5X1.5" 1=50PC
In-Stock: 0
Unit Price: $5.52000
HEATSHRK 1.5X2" 1=50PC
In-Stock: 0
Unit Price: $7.08000
HEATSHRK 1.5X3" 1=50PC
In-Stock: 0
Unit Price: $10.13000