
RNF-100-1-1/2-CL-SP | |
---|---|
DigiKey Part Number | RNF112C-5-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1-1/2-CL-SP |
Description | HEATSHRINK RNF-100 1.5"X5' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 5.00' (1.52m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |




