
RPPM-NR510-X-50MM | |
---|---|
DigiKey Part Number | RPPM-NR510-X-50MM-ND |
Manufacturer | |
Manufacturer Product Number | RPPM-NR510-X-50MM |
Description | HEATSHRINK 0.411" CLEAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.411" (10.44mm) 6 to 1 Clear 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.164' (50.00mm, 1.97") | |
Inner Diameter - Supplied | 0.411" (10.44mm) | |
Inner Diameter - Recovered | 0.071" (1.80mm) | |
Recovered Wall Thickness | 0.063" (1.60mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Moisture-Proof | |
Color | ||
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 60°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.37531 | $3,438.28 |