
RMW-180/60-1200/U-0 | |
---|---|
DigiKey Part Number | RMW-180/60-1200/U-0-ND |
Manufacturer | |
Manufacturer Product Number | RMW-180/60-1200/U-0 |
Description | HEATSHRINK 7.087" X 3.94' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 7.087" (180.01mm) 3 to 1 Black 3.94' (1.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 3.94' (1.20m) | |
Inner Diameter - Supplied | 7.087" (180.01mm) | |
Inner Diameter - Recovered | 2.360" (59.94mm) | |
Recovered Wall Thickness | 0.126" (3.20mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Impact Resistant, Moisture Resistant, Strain Resistant, UV Resistant | |
Color | ||
Operating Temperature | -40°C ~ 110°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |