New at DigiKey
Image for RAY-101-3.0(100) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAY-101-3.0(100)

DigiKey Part Number
484-RAY-101-3.0(100)-ND
484-RAY-101-3.0(100)-DS-ND
Manufacturer
Manufacturer Product Number
RAY-101-3.0(100)
Description
GROUND BRAID TUBE 0.12"DIA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.118" (3.00mm) - Inner Dia X 328.1' (100.00m) 38 AWG
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Copper, Tin Plated
Manufacturer
TE Connectivity Raychem Cable Protection
Size, Supplied
0.118" (3.00mm) - Inner Dia
Series
Number of Carriers
16
Packaging
Spool
Digi-Spool®, Continuous Spool
Wire Gauge - Ends
38 AWG
Part Status
Active
Length
328.1' (100.00m)
Type
Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,720 Meters
Check for Additional Incoming Stock
All prices are in HKD
Spool
LengthUnit Price (Per Meter)Ext Price
100$69.13870$6,913.87
200$65.69800$13,139.60
300$63.75007$19,125.02
500$61.36116$30,680.58
700$59.82644$41,878.51
1,000$58.23223$58,232.23
Manufacturers Standard Package