
QMT123 | |
|---|---|
DigiKey Part Number | QMT123-ND |
Manufacturer | |
Manufacturer Product Number | QMT123 |
Description | TAG ID/RATINGS 5.75"X2.87" 100PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Paper Red Legend, White Background Ratings |
Category | Color Red Legend, White Background |
Manufacturer TE Connectivity Raychem Cable Protection | For Use With/Related Products Ratings |
Series | Material Paper |
Packaging Sheet | Label Size 5.75" L x 2.87" W (146.0mm x 73.0mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.58855 | $10,588.55 |

