
QMT101 | |
|---|---|
DigiKey Part Number | QMT101-ND |
Manufacturer | |
Manufacturer Product Number | QMT101 |
Description | TAG ID/RATINGS 5.75"X2.87" 100PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Paper Green Legend, White Background Ratings |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Color | Green Legend, White Background | |
For Use With/Related Products | Ratings | |
Material | Paper | |
Label Type | - | |
Label Size | 5.75" L x 2.87" W (146.0mm x 73.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $146.10091 | $146,100.91 |

