
PVF-381191-5-9 | |
---|---|
DigiKey Part Number | PVF-381191-5-9-ND |
Manufacturer | |
Manufacturer Product Number | PVF-381191-5-9 |
Description | PVF-381191-5-9 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Label |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
Label Size | - | |
Color | - | |
Material | - | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $2.15128 | $43,025.60 |