
NTFR-1/2-0-SP | |
---|---|
DigiKey Part Number | NTFR-1/2-0-SP-05-ND |
Manufacturer | |
Manufacturer Product Number | NTFR-1/2-0-SP |
Description | HEATSHRINK TUBING 1/2" 05 |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 1.75 to 1 Black 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 5.00' (1.52m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.286" (7.26mm) | |
Recovered Wall Thickness | 0.048" (1.22mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $155.67000 | $155.67 |
5 | $140.80000 | $704.00 |
10 | $111.16500 | $1,111.65 |
25 | $103.75280 | $2,593.82 |
50 | $98.56500 | $4,928.25 |
100 | $96.34070 | $9,634.07 |




