
NT-4-0-SP | |
---|---|
DigiKey Part Number | NT-4-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | NT-4-0-SP |
Description | HEATSHRINK 4" BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 4.000" (101.60mm) 1.75 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 4.000" (101.60mm) | |
Inner Diameter - Recovered | 2.280" (57.91mm) | |
Recovered Wall Thickness | 0.139" (3.55mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |