Parametric Equivalent

NB17164001 | |
|---|---|
DigiKey Part Number | NB17164001-ND |
Manufacturer | |
Manufacturer Product Number | NB17164001 |
Description | TUBING HEAT SHRINK BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.019" (0.48mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Flame Retardant |
Packaging Spool | Color |
Part Status Obsolete | Operating Temperature -70°C ~ 200°C |
Type | Shrink Temperature 130°C |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT-375-1-X-SP | TE Connectivity Raychem Cable Protection | 0 | 484-RT-375-1-X-SP-ND | $106.65587 | Parametric Equivalent |

