
MT-LWA-.032-X-STK | |
---|---|
DigiKey Part Number | MT-LWA-.032-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | MT-LWA-.032-X-STK |
Description | HEATSHRINK 0.032" X 4' CLEAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.032" (0.82mm) 3 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.032" (0.82mm) | |
Inner Diameter - Recovered | 0.011" (0.28mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Fluid Resistant, Impact Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $24.71971 | $30,899.64 |