
MP-762508-2.5-8A | |
---|---|
DigiKey Part Number | MP-762508-2.5-8A-ND |
Manufacturer | |
Manufacturer Product Number | MP-762508-2.5-8A |
Description | LABEL ID PRODUCT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Die Cut 3.00" x 2.00" (76.2mm x 50.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 2500 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Metallized Polyester | |
Label Size | 3.00" x 2.00" (76.2mm x 50.8mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $4.48300 | $44.83 |
25 | $4.00360 | $100.09 |
50 | $3.68340 | $184.17 |
100 | $3.39360 | $339.36 |
250 | $3.05352 | $763.38 |
500 | $2.82556 | $1,412.78 |
2,500 | $2.37935 | $5,948.38 |
5,000 | $2.21789 | $11,089.45 |